Add To Favorites
Product Overview
Digi-Key Part Number 718-1395-1-ND
Quantity Available 4.050
Can ship immediately
Manufacturer

Manufacturer Part Number

597D336X9050F2T

Description CAP TANT 33UF 50V 10% 2924
Expanded Description 33µF ±10% Conformal Coated Tantalum Capacitors 50V 2924 (7361 Metric) 150 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series TANTAMOUNT®, 597D
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±10%
Voltage - Rated 50V
Type Conformal Coated
ESR (Equivalent Series Resistance) 150 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2924 (7361 Metric)
Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max) 0.203" (5.16mm)
Lead Spacing -
Manufacturer Size Code F
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-1395-1

19:10:29 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,81000 10,81
10 10,27200 102,72
25 9,73160 243,29
50 8,65000 432,50
100 8,10940 810,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1395-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.750 - Immediate
  • Unit Price: 6,81664
  • Digi-Reel® ? : 718-1395-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.050 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback