Add To Favorites
Product Overview
Digi-Key Part Number 718-1633-1-ND
Quantity Available 7.344
Can ship immediately
Manufacturer

Manufacturer Part Number

597D227X9020R2T

Description CAP TANT 220UF 20V 10% 3024
Expanded Description 220µF ±10% Conformal Coated Tantalum Capacitors 20V 3024 (7660 Metric) 80 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series TANTAMOUNT®, 597D
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±10%
Voltage - Rated 20V
Type Conformal Coated
ESR (Equivalent Series Resistance) 80 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 3024 (7660 Metric)
Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max) 0.157" (4.00mm)
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
T97R227K020CAB-ND T97R227K020CAB Vishay Sprague Tape & Reel (TR) ? 0
9,14927 300  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 718-1633-1

18:25:00 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,56000 8,56
10 7,61300 76,13
25 7,23160 180,79
50 6,66060 333,03
100 6,08980 608,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1633-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 7.200 - Immediate
  • Unit Price: 5,17120
  • Digi-Reel® ? : 718-1633-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.344 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback