Add To Favorites
Product Overview
Digi-Key Part Number 718-1945-1-ND
Quantity Available 2.724
Can ship immediately
Manufacturer

Manufacturer Part Number

597D227X0025M2T

Description CAP TANT 220UF 25V 20% 3226
Expanded Description 220µF ±20% Conformal Coated Tantalum Capacitors 25V 3226 (8066 Metric) 100 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series TANTAMOUNT®, 597D
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 25V
Type Conformal Coated
ESR (Equivalent Series Resistance) 100 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 3226 (8066 Metric)
Size / Dimension 0.315" L x 0.260" W (8.00mm x 6.60mm)
Height - Seated (Max) 0.157" (4.00mm)
Lead Spacing -
Manufacturer Size Code M
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-1945-1

07:51:19 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,34000 9,34
10 8,29800 82,98
25 7,88360 197,09
50 7,26140 363,07
100 6,63900 663,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1945-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 2.600 - Immediate
  • Unit Price: 6,21950
  • Digi-Reel® ? : 718-1945-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.724 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback