Add To Favorites
Product Overview
Digi-Key Part Number 718-1407-1-ND
Quantity Available 5.453
Can ship immediately
Manufacturer

Manufacturer Part Number

597D226X9063F2T

Description CAP TANT 22UF 63V 10% 2924
Expanded Description 22µF ±10% Conformal Coated Tantalum Capacitors 63V 2924 (7361 Metric) 250 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series TANTAMOUNT®, 597D
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 63V
Type Conformal Coated
ESR (Equivalent Series Resistance) 250 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2924 (7361 Metric)
Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max) 0.203" (5.16mm)
Lead Spacing -
Manufacturer Size Code F
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
T97F226K063EAB-ND T97F226K063EAB Vishay Sprague Tape & Reel (TR) ? 0
13,14160 250  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 718-1407-1

09:29:39 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,25000 11,25
10 10,68200 106,82
25 10,11960 252,99
50 8,99540 449,77
100 8,43320 843,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1407-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5.250 - Immediate
  • Unit Price: 7,02764
  • Digi-Reel® ? : 718-1407-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.453 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback