Add To Favorites
Product Overview
Digi-Key Part Number 718-1630-1-ND
Quantity Available 1.839
Can ship immediately
Manufacturer

Manufacturer Part Number

597D108X9010F2T

Description CAP TANT 1000UF 10V 10% 2924
Expanded Description 1000µF ±10% Conformal Coated Tantalum Capacitors 10V 2924 (7361 Metric) 120 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series TANTAMOUNT®, 597D
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000µF
Tolerance ±10%
Voltage - Rated 10V
Type Conformal Coated
ESR (Equivalent Series Resistance) 120 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2924 (7361 Metric)
Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max) 0.203" (5.16mm)
Lead Spacing -
Manufacturer Size Code F
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-1630-1

04:26:25 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,23000 8,23
10 7,31700 73,17
25 6,95120 173,78
50 6,40240 320,12
100 5,85360 585,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1630-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.750 - Immediate
  • Unit Price: 4,61288
  • Digi-Reel® ? : 718-1630-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.839 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback