Add To Favorites
Product Overview
Digi-Key Part Number 718-1016-1-ND
Quantity Available 1.339
Can ship immediately
Manufacturer

Manufacturer Part Number

595D226X0050R2T

Description CAP TANT 22UF 50V 20% 2824
Expanded Description 22µF ±20% Conformal Coated Tantalum Capacitors 50V 2824 (7260 Metric) 390 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 595D Series Datasheet
Product Training Modules Conformal Coated Tantalum Capacitors
Catalog Page 1970 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series TANTAMOUNT®, 595D
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 50V
Type Conformal Coated
ESR (Equivalent Series Resistance) 390 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2824 (7260 Metric)
Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max) 0.148" (3.75mm)
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
T95R226M050HZSS-ND T95R226M050HZSS Vishay Sprague Tape & Reel (TR) ? 0
3,99690 300  Non-Stock ?
T95R226K050HSZS-ND T95R226K050HSZS Vishay Sprague Tape & Reel (TR) ? 0
8,19393 300  Non-Stock ?
595D226X9050R4T-ND 595D226X9050R4T Vishay Sprague Tape & Reel (TR) ? 0
6,67937 600  Non-Stock ?
T95R226K050CABS-ND T95R226K050CABS Vishay Sprague Tape & Reel (TR) ? 0
10,97325 600  Non-Stock ?
718-1017-1-ND 595D226X9050R2T Vishay Sprague Cut Tape (CT) ? 1.562 - Immediate
6,86000 1
T95R226K050CSAS-ND T95R226K050CSAS Vishay Sprague Tape & Reel (TR) ? 0
5,81503 600  Non-Stock ?
T95R226K050HSSS-ND T95R226K050HSSS Vishay Sprague Tape & Reel (TR) ? 0
5,46150 300  Non-Stock ?
T95R226K050CZAS-ND T95R226K050CZAS Vishay Sprague Tape & Reel (TR) ? 0
4,43917 600  Non-Stock ?
T95R226K050HZSS-ND T95R226K050HZSS Vishay Sprague Tape & Reel (TR) ? 0
3,99690 300  Non-Stock ?
T95R226M050CSAS-ND T95R226M050CSAS Vishay Sprague Tape & Reel (TR) ? 0
5,81503 600  Non-Stock ?
T95R226M050CSSS-ND T95R226M050CSSS Vishay Sprague Tape & Reel (TR) ? 0
5,17902 600  Non-Stock ?
T95R226M050CZAS-ND T95R226M050CZAS Vishay Sprague Tape & Reel (TR) ? 0
4,43917 600  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 718-1016-1

13:04:17 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,86000 6,86
10 6,10100 61,01
25 5,79600 144,90
50 5,33860 266,93
100 4,88090 488,09
250 4,42328 1.105,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1016-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 3,64738
  • Digi-Reel® ? : 718-1016-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.339 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback