Add To Favorites
Product Overview
Digi-Key Part Number 718-1605-1-ND
Quantity Available 2.927
Can ship immediately
Manufacturer

Manufacturer Part Number

594D337X0016R2T

Description CAP TANT 330UF 16V 20% 2824
Expanded Description 330µF ±20% Conformal Coated Tantalum Capacitors 16V 2824 (7260 Metric) 55 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 594D Series
Catalog Page 1970 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series TANTAMOUNT®, 594D
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 16V
Type Conformal Coated
ESR (Equivalent Series Resistance) 55 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2824 (7260 Metric)
Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max) 0.148" (3.75mm)
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
594D337X9016R2T-ND 594D337X9016R2T Vishay Sprague Tape & Reel (TR) ? 0
4,09500 600  Non-Stock ?
T95R337K016CSAL-ND T95R337K016CSAL Vishay Sprague Tape & Reel (TR) ? 0
6,16177 600  Non-Stock ?
T95R337K016CSSL-ND T95R337K016CSSL Vishay Sprague Tape & Reel (TR) ? 0
5,50707 600  Non-Stock ?
T95R337K016CZAL-ND T95R337K016CZAL Vishay Sprague Tape & Reel (TR) ? 0
4,78820 600  Non-Stock ?
T95R337K016CZSL-ND T95R337K016CZSL Vishay Sprague Tape & Reel (TR) ? 0
4,14635 600  Non-Stock ?
T95R337M016CSAL-ND T95R337M016CSAL Vishay Sprague Tape & Reel (TR) ? 0
6,16177 600  Non-Stock ?
T95R337M016CSSL-ND T95R337M016CSSL Vishay Sprague Tape & Reel (TR) ? 0
5,50707 600  Non-Stock ?
T95R337M016HZAL-ND T95R337M016HZAL Vishay Sprague Tape & Reel (TR) ? 0
5,04937 300  Non-Stock ?
T95R337M016HZSL-ND T95R337M016HZSL Vishay Sprague Tape & Reel (TR) ? 0
4,37250 300  Non-Stock ?
594D337X9016R4T-ND 594D337X9016R4T Vishay Sprague Tape & Reel (TR) ? 0
7,06520 600  Non-Stock ?
T95R337K016CAAL-ND T95R337K016CAAL Vishay Sprague Tape & Reel (TR) ? 0
7,89713 600  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 718-1605-1

22:51:55 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,51000 7,51
10 6,67200 66,72
25 6,33760 158,44
50 5,83720 291,86
100 5,33690 533,69
250 4,83656 1.209,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1605-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 2.400 - Immediate
  • Unit Price: 4,09500
  • Digi-Reel® ? : 718-1605-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.927 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback