Add To Favorites
Product Overview
Digi-Key Part Number 718-1007-1-ND
Quantity Available 56
Can ship immediately
Manufacturer

Manufacturer Part Number

594D127X0020R2T

Description CAP TANT 120UF 20V 20% 2824
Expanded Description 120µF ±20% Conformal Coated Tantalum Capacitors 20V 2824 (7260 Metric) 80 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 594D Series
Product Training Modules Conformal Coated Tantalum Capacitors
Catalog Page 1970 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series TANTAMOUNT®, 594D
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 120µF
Tolerance ±20%
Voltage - Rated 20V
Type Conformal Coated
ESR (Equivalent Series Resistance) 80 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2824 (7260 Metric)
Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max) 0.148" (3.75mm)
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
T95R127K020CSAL-ND T95R127K020CSAL Vishay Sprague Tape & Reel (TR) ? 0
5,60977 600  Non-Stock ?
T95R127K020HSSL-ND T95R127K020HSSL Vishay Sprague Tape & Reel (TR) ? 0
5,21183 300  Non-Stock ?
T95R127K020HZAL-ND T95R127K020HZAL Vishay Sprague Tape & Reel (TR) ? 0
4,48080 300  Non-Stock ?
T95R127K020HZSL-ND T95R127K020HZSL Vishay Sprague Tape & Reel (TR) ? 0
3,77687 300  Non-Stock ?
594D127X9020R2T-ND 594D127X9020R2T Vishay Sprague Tape & Reel (TR) ? 0
3,42748 600  Non-Stock ?
T95R127M020CSSL-ND T95R127M020CSSL Vishay Sprague Tape & Reel (TR) ? 0
4,94225 600  Non-Stock ?
T95R127M020HZAL-ND T95R127M020HZAL Vishay Sprague Tape & Reel (TR) ? 0
4,48080 300  Non-Stock ?
T95R127M020CZSL-ND T95R127M020CZSL Vishay Sprague Tape & Reel (TR) ? 0
3,58152 600  Non-Stock ?
T95R127K020CSBL-ND T95R127K020CSBL Vishay Sprague Tape & Reel (TR) ? 0
6,76720 600  Non-Stock ?
T95R127M020HSAL-ND T95R127M020HSAL Vishay Sprague Tape & Reel (TR) ? 0
5,91577 300  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 718-1007-1

05:32:41 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,98000 5,98
10 5,31200 53,12
25 5,04640 126,16
50 4,64780 232,39
100 4,24950 424,95
250 3,85108 962,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1007-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: 3,42748
  • Digi-Reel® ? : 718-1007-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 56 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback