Add To Favorites
Product Overview
Digi-Key Part Number 718-1904-1-ND
Quantity Available 7.329
Can ship immediately
Manufacturer

Manufacturer Part Number

298W107X0010Q2T

Description CAP TANT 100UF 10V 20% 1206
Expanded Description 100µF ±20% Molded Tantalum Capacitors 10V 1206 (3216 Metric) 15 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series MICROTAN®, 298W
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 15 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code Q
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-1904-1

11:03:13 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,72000 1,72
10 1,35400 13,54
25 1,24160 31,04
50 1,17380 58,69
100 1,01590 101,59
250 0,90296 225,74
500 0,76754 383,77
1.000 0,67723 677,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1904-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,56436
  • Digi-Reel® ? : 718-1904-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.329 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback