Add To Favorites
Product Overview
Digi-Key Part Number 718-1718-1-ND
Quantity Available 10.657
Can ship immediately
Manufacturer

Manufacturer Part Number

298D226X0010M2T

Description CAP TANT 22UF 10V 20% 0603
Expanded Description 22µF ±20% Molded Tantalum Capacitors 10V 0603 (1608 Metric) 10 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 298D,W Series Datasheet
Catalog Page 1963 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series MICROTAN®, 298D
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 10 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.035" (0.89mm)
Lead Spacing -
Manufacturer Size Code M
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-1718-1

06:20:32 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,85000 1,85
10 1,49200 14,92
25 1,35720 33,93
50 1,30280 65,14
100 1,13990 113,99
250 0,97704 244,26
500 0,86848 434,24
1.000 0,75992 759,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1718-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,61360
  • Digi-Reel® ? : 718-1718-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.657 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback