Add To Favorites
Product Overview
Digi-Key Part Number 718-1717-1-ND
Quantity Available 7.631
Can ship immediately
Manufacturer

Manufacturer Part Number

298D156X0004K2T

Description CAP TANT 15UF 4V 20% 0402
Expanded Description 15µF ±20% Molded Tantalum Capacitors 4V 0402 (1005 Metric) 20 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 298D,W Series Datasheet
Catalog Page 1963 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series MICROTAN®, 298D
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 20 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
Lead Spacing -
Manufacturer Size Code K
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-1717-1

16:24:28 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,01000 2,01
10 1,62600 16,26
25 1,47800 36,95
50 1,41900 70,95
100 1,24160 124,16
250 1,06424 266,06
500 0,94598 472,99
1.000 0,82773 827,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1717-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,68626
  • Digi-Reel® ? : 718-1717-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.631 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback