Add To Favorites
Product Overview
Digi-Key Part Number 718-1711-1-ND
Quantity Available 1.187
Can ship immediately
Manufacturer

Manufacturer Part Number

293D475X9063D2TE3

Description CAP TANT 4.7UF 63V 10% 2917
Expanded Description 4.7µF ±10% Molded Tantalum Capacitors 63V 2917 (7343 Metric) 1.1 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series TANTAMOUNT®, 293D
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 63V
Type Molded
ESR (Equivalent Series Resistance) 1.1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-1711-1

21:42:46 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,01000 4,01
10 3,61100 36,11
25 3,37000 84,25
50 3,12940 156,47
100 2,72820 272,82
250 2,40724 601,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1711-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,07768
  • Digi-Reel® ? : 718-1711-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.187 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback