Add To Favorites
Product Overview
Digi-Key Part Number TP0610K-T1-E3CT-ND
Quantity Available 50.953
Can ship immediately
Manufacturer

Manufacturer Part Number

TP0610K-T1-E3

Description MOSFET P-CH 60V 185MA SOT23-3
Expanded Description P-Channel 60V 185mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TP0610K
Video File MOSFET Technologies for Power Conversion
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1580 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 185mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1.7nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds 23pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 350mW (Ta)
Rds On (Max) @ Id, Vgs 6 Ohm @ 500mA, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TP0610K-T1-E3CT

09:21:11 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,27800 2,78
25 0,25480 6,37
100 0,18980 18,98
250 0,17204 43,01
500 0,14236 71,18
1.000 0,10677 106,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TP0610K-T1-E3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,09502
  • Digi-Reel® ? : TP0610K-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 50.953 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback