Add To Favorites
Product Overview
Digi-Key Part Number SUM90P10-19L-E3CT-ND
Quantity Available 430
Can ship immediately
Manufacturer

Manufacturer Part Number

SUM90P10-19L-E3

Description MOSFET P-CH 100V 90A D2PAK
Expanded Description P-Channel 100V 90A (Tc) 13.6W (Ta), 375W (Tc) Surface Mount TO-263 (D2Pak)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets SUM90P10-19L
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Assembly Site Add 9/Jun/2016
Catalog Page 1580 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 90A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 326nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 11100pF @ 50V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 13.6W (Ta), 375W (Tc)
Rds On (Max) @ Id, Vgs 19 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-263 (D2Pak)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SUM90P10-19L-E3CT

11:53:30 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,13000 4,13
10 3,70700 37,07
25 3,50520 87,63
100 3,03770 303,77
250 2,88196 720,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SUM90P10-19L-E3TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: 2,51064
  • Digi-Reel® ? : SUM90P10-19L-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 430 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback