Add To Favorites
Product Overview
Digi-Key Part Number SUM40N15-38-E3CT-ND
Quantity Available 2.304
Can ship immediately
Manufacturer

Manufacturer Part Number

SUM40N15-38-E3

Description MOSFET N-CH 150V 40A D2PAK
Expanded Description N-Channel 150V 40A (Tc) 3.75W (Ta), 166W (Tc) Surface Mount TO-263 (D2Pak)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SUM40N15-38
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Assembly Site Add 9/Jun/2016
Catalog Page 1577 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 60nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2500pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.75W (Ta), 166W (Tc)
Rds On (Max) @ Id, Vgs 38 mOhm @ 15A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-263 (D2Pak)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
You May Also Be Interested In
  • VP2-0216-R - Eaton | 513-1192-1-ND DigiKey Electronics
  • VP2-0216-R
  • Eaton
  • INDUCT ARRAY 6 COIL 10.6UH SMD
  • Unit Price 6,83000
  • 513-1192-1-ND
Additional Resources
Standard Package ? 1
Other Names SUM40N15-38-E3CT

12:56:18 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,44000 2,44
10 2,20000 22,00
25 2,07480 51,87
100 1,76790 176,79
250 1,66004 415,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SUM40N15-38-E3TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1.600 - Immediate
  • Unit Price: 1,41023
  • Digi-Reel® ? : SUM40N15-38-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.304 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback