Add To Favorites
Product Overview
Digi-Key Part Number SUM110P06-08L-E3CT-ND
Quantity Available 1.320
Can ship immediately
Manufacturer

Manufacturer Part Number

SUM110P06-08L-E3

Description MOSFET P-CH 60V 110A D2PAK
Expanded Description P-Channel 60V 110A (Tc) 3.75W (Ta), 272W (Tc) Surface Mount TO-263 (D2Pak)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SUM110P06-08L
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Assembly Site Add 9/Jun/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 110A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 240nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 9200pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.75W (Ta), 272W (Tc)
Rds On (Max) @ Id, Vgs 8 mOhm @ 30A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-263 (D2Pak)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SUM110P06-08L-E3CT

10:43:59 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,33000 4,33
10 3,88700 38,87
25 3,67560 91,89
100 3,18530 318,53
250 3,02196 755,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SUM110P06-08L-E3TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: 2,63263
  • Digi-Reel® ? : SUM110P06-08L-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.320 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback