Add To Favorites
Product Overview
Digi-Key Part Number SUD50P10-43L-E3CT-ND
Quantity Available 4.931
Can ship immediately
Manufacturer

Manufacturer Part Number

SUD50P10-43L-E3

Description MOSFET P-CH 100V 37.1A TO252
Expanded Description P-Channel 100V 37.1A (Tc) 8.3W (Ta), 136W (Tc) Surface Mount TO-252, (D-Pak)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SUD50P10-43L
Video File MOSFET Technologies for Power Conversion
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 37.1A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 160nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 4600pF @ 50V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 8.3W (Ta), 136W (Tc)
Rds On (Max) @ Id, Vgs 43 mOhm @ 9.2A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252, (D-Pak)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SUD50P10-43L-E3CT

04:53:35 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,51000 2,51
10 2,25300 22,53
25 2,12520 53,13
100 1,81100 181,10
250 1,70040 425,10
500 1,48784 743,92
1.000 1,23278 1.232,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SUD50P10-43L-E3TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,11433
  • Digi-Reel® ? : SUD50P10-43L-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.931 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback