Add To Favorites
Product Overview
Digi-Key Part Number SUD50P04-15-E3CT-ND
Quantity Available 1.185
Can ship immediately
Manufacturer

Manufacturer Part Number

SUD50P04-15-E3

Description MOSFET P-CH 40V 50A TO252
Expanded Description P-Channel 40V 50A (Tc) 3W (Ta), 100W (Tc) Surface Mount TO-252, (D-Pak)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets SUD50P04-15
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Assembly Site Add 9/Jun/2016
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 50A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs 130nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 5400pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3W (Ta), 100W (Tc)
Rds On (Max) @ Id, Vgs 15 mOhm @ 30A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252, (D-Pak)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SUD50P04-15-E3CT

00:33:02 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,70000 2,70
10 2,42100 24,21
25 2,28400 57,10
100 1,94580 194,58
250 1,82704 456,76
500 1,59868 799,34
1.000 1,32462 1.324,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SUD50P04-15-E3TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,19734
  • Digi-Reel® ? : SUD50P04-15-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.185 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback