Add To Favorites
Product Overview
Digi-Key Part Number SUD50N03-06AP-E3CT-ND
Quantity Available 5.307
Can ship immediately
Manufacturer

Manufacturer Part Number

SUD50N03-06AP-E3

Description MOSFET N-CH 30V 90A TO252
Expanded Description N-Channel 30V 90A (Tc) 10W (Ta), 83W (Tc) Surface Mount TO-252, (D-Pak)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SUD50N03-06AP
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Assembly Site Add 9/Jun/2016
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 90A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 95nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 3800pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 10W (Ta), 83W (Tc)
Rds On (Max) @ Id, Vgs 5.7 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252, (D-Pak)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names SUD50N03-06AP-E3CT

14:34:28 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,28900 12,89
25 1,21560 30,39
100 1,03560 103,56
250 0,97232 243,08
500 0,85078 425,39
1.000 0,70493 704,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SUD50N03-06AP-E3TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,63018
  • Digi-Reel® ? : SUD50N03-06AP-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.307 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback