Add To Favorites
Product Overview
Digi-Key Part Number SUD45P03-09-GE3CT-ND
Quantity Available 9.279
Can ship immediately
Manufacturer

Manufacturer Part Number

SUD45P03-09-GE3

Description MOSFET P-CH 30V 45A DPAK
Expanded Description P-Channel 30V 45A (Tc) 2.1W (Ta), 41.7W (Tc) Surface Mount TO-252, (D-Pak)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SUD45P03-09
Video File MOSFET Technologies for Power Conversion
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 45A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 90nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2700pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.1W (Ta), 41.7W (Tc)
Rds On (Max) @ Id, Vgs 8.7 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252, (D-Pak)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SUD45P03-09-GE3CT

23:52:10 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,25000 1,25
10 1,11100 11,11
25 1,05480 26,37
100 0,86630 86,63
250 0,80980 202,45
500 0,71564 357,82
1.000 0,56499 564,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SUD45P03-09-GE3TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,51196
  • Digi-Reel® ? : SUD45P03-09-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.279 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback