Add To Favorites
Product Overview
Digi-Key Part Number SQS401EN-T1_GE3CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SQS401EN-T1_GE3

Description MOSFET P-CH 40V 16A
Expanded Description P-Channel 40V 16A (Tc) 62.5W (Tc) Surface Mount PowerPAK® 1212-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SQS401EN
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin SIL-040-2014-Rev-3 22/Sep/2014
PCN Part Number New Ordering Code 19/Mar/2015
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 16A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 21.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1875pF @ 20V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 62.5W (Tc)
Rds On (Max) @ Id, Vgs 29 mOhm @ 12A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 1212-8
Package / Case PowerPAK® 1212-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SQS401EN-T1_GE3CT

12:38:29 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,93300 9,33
25 0,88560 22,14
100 0,72760 72,76
250 0,68016 170,04
500 0,60106 300,53
1.000 0,47453 474,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SQS401EN-T1_GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,34236
  • Digi-Reel® ? : SQS401EN-T1_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback