Add To Favorites
Product Overview
Digi-Key Part Number SQ1421EDH-T1_GE3CT-ND
Quantity Available 7.950
Can ship immediately
Manufacturer

Manufacturer Part Number

SQ1421EDH-T1_GE3

Description MOSFET P-CH 60V 1.6A SC70-6
Expanded Description P-Channel 60V 1.6A (Tc) 3.3W (Tc) Surface Mount SC-70-6 (SOT-363)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SQ1421EEH
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin SIL-002-2015-Rev-1 03/Mar/2015
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 1.6A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 5.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 355pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.3W (Tc)
Rds On (Max) @ Id, Vgs 290 mOhm @ 2A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-70-6 (SOT-363)
Package / Case 6-TSSOP, SC-88, SOT-363
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SQ1421EDH-T1_GE3CT
SQ1421EEH-T1-GE3CT
SQ1421EEH-T1-GE3CT-ND

06:03:01 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,34600 3,46
25 0,32320 8,08
100 0,25850 25,85
250 0,24000 60,00
500 0,20310 101,55
1.000 0,15694 156,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SQ1421EDH-T1_GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,13892
  • Digi-Reel® ? : SQ1421EDH-T1_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback