Add To Favorites
Product Overview
Digi-Key Part Number SIS892ADN-T1-GE3CT-ND
Quantity Available 2.444
Can ship immediately
Manufacturer

Manufacturer Part Number

SIS892ADN-T1-GE3

Description MOSFET N-CH 100V 28A PPAK 1212
Expanded Description N-Channel 100V 28A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SiS892ADN
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 28A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 19.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 550pF @ 50V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.7W (Ta), 52W (Tc)
Rds On (Max) @ Id, Vgs 33 mOhm @ 10A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 1212-8
Package / Case PowerPAK® 1212-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SIS892ADN-T1-GE3CT

09:13:33 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,87900 8,79
25 0,83480 20,87
100 0,68560 68,56
250 0,64088 160,22
500 0,56640 283,20
1.000 0,44715 447,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIS892ADN-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,40518
  • Digi-Reel® ? : SIS892ADN-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.444 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback