Add To Favorites
Product Overview
Digi-Key Part Number SIS443DN-T1-GE3CT-ND
Quantity Available 9.626
Can ship immediately
Manufacturer

Manufacturer Part Number

SIS443DN-T1-GE3

Description MOSFET P-CH 40V 35A PPAK 1212-8
Expanded Description P-Channel 40V 35A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 35A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 135nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 4370pF @ 20V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.7W (Ta), 52W (Tc)
Rds On (Max) @ Id, Vgs 11.7 mOhm @ 15A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 1212-8
Package / Case PowerPAK® 1212-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SIS443DN-T1-GE3CT

16:14:01 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,50000 1,50
10 1,34200 13,42
25 1,27360 31,84
100 1,04590 104,59
250 0,97772 244,43
500 0,86404 432,02
1.000 0,68213 682,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIS443DN-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,61811
  • Digi-Reel® ? : SIS443DN-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.626 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback