Add To Favorites
Product Overview
Digi-Key Part Number SIS434DN-T1-GE3CT-ND
Quantity Available 4.583
Can ship immediately
Manufacturer

Manufacturer Part Number

SIS434DN-T1-GE3

Description MOSFET N-CH 40V 35A PPAK 1212-8
Expanded Description N-Channel 40V 35A (Tc) 3.8W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SIS434DN
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 35A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 40nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1530pF @ 20V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.8W (Ta), 52W (Tc)
Rds On (Max) @ Id, Vgs 7.6 mOhm @ 16.2A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 1212-8
Package / Case PowerPAK® 1212-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SIS434DN-T1-GE3CT

00:30:35 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,81700 8,17
25 0,77520 19,38
100 0,63660 63,66
250 0,59516 148,79
500 0,52594 262,97
1.000 0,41521 415,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIS434DN-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,37624
  • Digi-Reel® ? : SIS434DN-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.583 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback