Add To Favorites
Product Overview
Digi-Key Part Number SIR826DP-T1-GE3CT-ND
Quantity Available 8.289
Can ship immediately
Manufacturer

Manufacturer Part Number

SIR826DP-T1-GE3

Description MOSFET N-CH 80V 60A PPAK SO-8
Expanded Description N-Channel 80V 60A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SIR826DP
Video File MOSFET Technologies for Power Conversion
Featured Product ThunderFETs
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 90nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2900pF @ 40V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 6.25W (Ta), 104W (Tc)
Rds On (Max) @ Id, Vgs 4.8 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SIR826DP-T1-GE3CT

08:56:06 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,70000 2,70
10 2,42100 24,21
25 2,28400 57,10
100 1,94580 194,58
250 1,82704 456,76
500 1,59868 799,34
1.000 1,32462 1.324,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIR826DP-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,19734
  • Digi-Reel® ? : SIR826DP-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.289 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback