Add To Favorites
Product Overview
Digi-Key Part Number SIR698DP-T1-GE3CT-ND
Quantity Available 3.371
Can ship immediately
Manufacturer

Manufacturer Part Number

SIR698DP-T1-GE3

Description MOSFET N-CH 100V 7.5A PPAK SO-8
Expanded Description N-Channel 100V 7.5A (Tc) 3.7W (Ta), 23W (Tc) Surface Mount PowerPAK® SO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 7.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 8nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 210pF @ 50V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.7W (Ta), 23W (Tc)
Rds On (Max) @ Id, Vgs 195 mOhm @ 2.5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Additional Resources
Standard Package ? 1
Other Names SIR698DP-T1-GE3CT

15:39:06 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,28000 1,28
10 1,14400 11,44
25 1,08640 27,16
100 0,89230 89,23
250 0,83412 208,53
500 0,73712 368,56
1.000 0,58194 581,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIR698DP-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,52732
  • Digi-Reel® ? : SIR698DP-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.371 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback