Add To Favorites
Product Overview
Digi-Key Part Number SIR464DP-T1-GE3CT-ND
Quantity Available 5.519
Can ship immediately
Manufacturer

Manufacturer Part Number

SIR464DP-T1-GE3

Description MOSFET N-CH 30V 50A PPAK SO-8
Expanded Description N-Channel 30V 50A (Tc) 5.2W (Ta), 69W (Tc) Surface Mount PowerPAK® SO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets SIR464DP
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Catalog Page 1578 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 50A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 95nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 3545pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 5.2W (Ta), 69W (Tc)
Rds On (Max) @ Id, Vgs 3.1 mOhm @ 15A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SIR464DP-T1-GE3CT

23:54:58 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,38000 1,38
10 1,23500 12,35
25 1,17200 29,30
100 0,96280 96,28
250 0,89996 224,99
500 0,79530 397,65
1.000 0,62787 627,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIR464DP-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,56895
  • Digi-Reel® ? : SIR464DP-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.519 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback