Add To Favorites
Product Overview
Digi-Key Part Number SIR422DP-T1-GE3CT-ND
Quantity Available 4.960
Can ship immediately
Manufacturer

Manufacturer Part Number

SIR422DP-T1-GE3

Description MOSFET N-CH 40V 40A PPAK SO-8
Expanded Description N-Channel 40V 40A (Tc) 5W (Ta), 34.7W (Tc) Surface Mount PowerPAK® SO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SIR422DP
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 48nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1785pF @ 20V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 5W (Ta), 34.7W (Tc)
Rds On (Max) @ Id, Vgs 6.6 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SIR422DP-T1-GE3CT

10:19:37 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,14000 1,14
10 1,02400 10,24
25 0,97200 24,30
100 0,79830 79,83
250 0,74628 186,57
500 0,65952 329,76
1.000 0,52068 520,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIR422DP-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,47181
  • Digi-Reel® ? : SIR422DP-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.960 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback