Add To Favorites
Product Overview
Digi-Key Part Number SIP2100DY-T1-GE3CT-ND
Quantity Available 2.873
Can ship immediately
Manufacturer

Manufacturer Part Number

SIP2100DY-T1-GE3

Description IC H-BRIDGE MOTOR DRIVER 8SOIC
Expanded Description Bipolar Motor Driver Power MOSFET Parallel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SiP2100
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output 1A
Voltage - Supply 3.8 V ~ 5.5 V
Voltage - Load 3.8 V ~ 5.5 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SIP2100DY-T1-GE3CT

03:18:58 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,89000 1,89
10 1,69500 16,95
25 1,59920 39,98
100 1,36240 136,24
250 1,27924 319,81
500 1,11934 559,67
1.000 0,92745 927,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIP2100DY-T1-GE3TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,83834
  • Digi-Reel® ? : SIP2100DY-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.873 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback