Add To Favorites
Product Overview
Digi-Key Part Number SIA922EDJ-T1-GE3CT-ND
Quantity Available 13.786
Can ship immediately
Manufacturer

Manufacturer Part Number

SIA922EDJ-T1-GE3

Description MOSFET 2N-CH 30V 4.5A SC70-6
Expanded Description Mosfet Array 2 N-Channel (Dual) 30V 4.5A 7.8W Surface Mount PowerPAK® SC-70-6 Dual
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SIA922EDJ
PCN Design/Specification SIL-001-2015-Rev-0 21/Jan/2015
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 4.5A
Rds On (Max) @ Id, Vgs 64 mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id 1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 7.8W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerPAK® SC-70-6 Dual
Supplier Device Package PowerPAK® SC-70-6 Dual
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SIA922EDJ-T1-GE3CT

17:16:06 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,37000 3,70
25 0,34600 8,65
100 0,27680 27,68
250 0,25704 64,26
500 0,21750 108,75
1.000 0,16806 168,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIA922EDJ-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,14877
  • Digi-Reel® ? : SIA922EDJ-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.786 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback