Add To Favorites
Product Overview
Digi-Key Part Number SIA527DJ-T1-GE3CT-ND
Quantity Available 14.774
Can ship immediately
Manufacturer

Manufacturer Part Number

SIA527DJ-T1-GE3

Description MOSFET N/P-CH 12V 4.5A SC-70-6
Expanded Description Mosfet Array N and P-Channel 12V 4.5A 7.8W Surface Mount PowerPAK® SC-70-6 Dual
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets SIA527DJ
PCN Design/Specification SIL-001-2015-Rev-0 21/Jan/2015
PCN Assembly/Origin Wafer Fab Addition 22/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 4.5A
Rds On (Max) @ Id, Vgs 29 mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 15nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds 500pF @ 6V
Power - Max 7.8W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerPAK® SC-70-6 Dual
Supplier Device Package PowerPAK® SC-70-6 Dual
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SIA527DJ-T1-GE3CT

02:34:23 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,46000 4,60
25 0,42880 10,72
100 0,34300 34,30
250 0,31856 79,64
500 0,26954 134,77
1.000 0,20827 208,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIA527DJ-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,18436
  • Digi-Reel® ? : SIA527DJ-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.774 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback