Add To Favorites
Product Overview
Digi-Key Part Number SIA427DJ-T1-GE3CT-ND
Quantity Available 10.079
Can ship immediately
Manufacturer

Manufacturer Part Number

SIA427DJ-T1-GE3

Description MOSFET P-CH 8V 12A SC-70-6
Expanded Description P-Channel 8V 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 Single
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SIA427DJ
Video File MOSFET Technologies for Power Conversion
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 8V
Current - Continuous Drain (Id) @ 25°C 12A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V
Vgs(th) (Max) @ Id 800mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 50nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 2300pF @ 4V
Vgs (Max) ±5V
FET Feature -
Power Dissipation (Max) 3.5W (Ta), 19W (Tc)
Rds On (Max) @ Id, Vgs 16 mOhm @ 8.2A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SC-70-6 Single
Package / Case PowerPAK® SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SIA427DJ-T1-GE3CT

02:28:57 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,45100 4,51
25 0,42080 10,52
100 0,33660 33,66
250 0,31252 78,13
500 0,26446 132,23
1.000 0,20435 204,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIA427DJ-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,18089
  • Digi-Reel® ? : SIA427DJ-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.079 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback