Add To Favorites
Product Overview
Digi-Key Part Number SIA418DJ-T1-GE3CT-ND
Quantity Available 4.369
Can ship immediately
Manufacturer

Manufacturer Part Number

SIA418DJ-T1-GE3

Description MOSFET N-CH 30V 12A SC70-6
Expanded Description N-Channel 30V 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 Single
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SIA418DJ
Video File MOSFET Technologies for Power Conversion
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 12A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 17nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 570pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.5W (Ta), 19W (Tc)
Rds On (Max) @ Id, Vgs 18 mOhm @ 9A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SC-70-6 Single
Package / Case PowerPAK® SC-70-6
 
You May Also Be Interested In
  • HDS001R - C&K | CKN9960CT-ND DigiKey Electronics
  • HDS001R
  • C&K
  • SWITCH DETECTOR SPST-NO 1MA 5V
  • Unit Price 1,54000
  • CKN9960CT-ND
Additional Resources
Standard Package ? 1
Other Names SIA418DJ-T1-GE3CT

21:54:54 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,32500 3,25
25 0,30280 7,57
100 0,24240 24,24
250 0,22504 56,26
500 0,19040 95,20
1.000 0,14713 147,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIA418DJ-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,13024
  • Digi-Reel® ? : SIA418DJ-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.369 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback