Add To Favorites
Product Overview
Digi-Key Part Number SIA415DJ-T1-GE3CT-ND
Quantity Available 14.716
Can ship immediately
Manufacturer

Manufacturer Part Number

SIA415DJ-T1-GE3

Description MOSFET P-CH 20V 12A SC70-6
Expanded Description P-Channel 20V 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 Single
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SIA415DJ
Video File MOSFET Technologies for Power Conversion
Featured Product Power MOSFETs in PowerPAK® SC-70 Package
Catalog Page 1580 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 12A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 47nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1250pF @ 10V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 3.5W (Ta), 19W (Tc)
Rds On (Max) @ Id, Vgs 35 mOhm @ 5.6A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SC-70-6 Single
Package / Case PowerPAK® SC-70-6
 
Additional Resources
Standard Package ? 1
Other Names SIA415DJ-T1-GE3CT

12:43:16 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,74600 7,46
25 0,70800 17,70
100 0,58140 58,14
250 0,54352 135,88
500 0,48032 240,16
1.000 0,37920 379,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIA415DJ-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,33983
  • Digi-Reel® ? : SIA415DJ-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.716 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback