Add To Favorites
Product Overview
Digi-Key Part Number SI8461DB-T2-E1CT-ND
Quantity Available 2.342
Can ship immediately
Manufacturer

Manufacturer Part Number

SI8461DB-T2-E1

Description MOSFET P-CH 20V MICROFOOT
Expanded Description P-Channel 20V 780mW (Ta), 1.8W (Tc) Surface Mount 4-Microfoot
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI8461DB
Video File MOSFET Technologies for Power Conversion
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C -
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 24nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds 610pF @ 10V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 780mW (Ta), 1.8W (Tc)
Rds On (Max) @ Id, Vgs 100 mOhm @ 1.5A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 4-Microfoot
Package / Case 4-XFBGA, CSPBGA
 
Additional Resources
Standard Package ? 1
Other Names SI8461DB-T2-E1CT

00:03:18 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,48900 4,89
25 0,45960 11,49
100 0,37520 37,52
250 0,34848 87,12
500 0,29658 148,29
1.000 0,23726 237,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI8461DB-T2-E1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,20876
  • Digi-Reel® ? : SI8461DB-T2-E1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.342 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback