Add To Favorites
Product Overview
Digi-Key Part Number SI8424CDB-T1-E1CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SI8424CDB-T1-E1

Description MOSFET N-CH 8V MICROFOOT
Expanded Description N-Channel 8V 1.1W (Ta), 2.7W (Tc) Surface Mount 4-Microfoot
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets SI8424CDB
Video File MOSFET Technologies for Power Conversion
Featured Product N-Channel 8 V (D-S) MOSFETs
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 8V
Current - Continuous Drain (Id) @ 25°C -
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V
Vgs(th) (Max) @ Id 800mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 40nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 2340pF @ 4V
Vgs (Max) ±5V
FET Feature -
Power Dissipation (Max) 1.1W (Ta), 2.7W (Tc)
Rds On (Max) @ Id, Vgs 20 mOhm @ 2A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 4-Microfoot
Package / Case 4-UFBGA, WLCSP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI8424CDB-T1-E1CT

08:31:42 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,51700 5,17
25 0,48240 12,06
100 0,38590 38,59
250 0,35836 89,59
500 0,30322 151,61
1.000 0,23430 234,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI8424CDB-T1-E1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,20741
  • Digi-Reel® ? : SI8424CDB-T1-E1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback