Add To Favorites
Product Overview
Digi-Key Part Number SI7994DP-T1-GE3CT-ND
Quantity Available 8.162
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7994DP-T1-GE3

Description MOSFET 2N-CH 30V 60A PPAK SO-8
Expanded Description Mosfet Array 2 N-Channel (Dual) 30V 60A 46W Surface Mount PowerPAK® SO-8 Dual
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets SI7994DP
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Catalog Page 1580 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 60A
Rds On (Max) @ Id, Vgs 5.6 mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 80nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 3500pF @ 15V
Power - Max 46W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerPAK® SO-8 Dual
Supplier Device Package PowerPAK® SO-8 Dual
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI7994DP-T1-GE3CT

19:33:42 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,60000 3,60
10 3,23100 32,31
25 3,05520 76,38
100 2,64780 264,78
250 2,51204 628,01
500 2,25402 1.127,01
1.000 1,90098 1.900,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7994DP-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,75334
  • Digi-Reel® ? : SI7994DP-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.162 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback