Add To Favorites
Product Overview
Digi-Key Part Number SI7922DN-T1-E3CT-ND
Quantity Available 7.253
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7922DN-T1-E3

Description MOSFET 2N-CH 100V 1.8A 1212-8
Expanded Description Mosfet Array 2 N-Channel (Dual) 100V 1.8A 1.3W Surface Mount PowerPAK® 1212-8 Dual
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Si7922DN
Catalog Page 1579 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 1.8A
Rds On (Max) @ Id, Vgs 195 mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id 3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 8nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 1.3W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerPAK® 1212-8 Dual
Supplier Device Package PowerPAK® 1212-8 Dual
 
Additional Resources
Standard Package ? 1
Other Names SI7922DN-T1-E3CT

08:54:40 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,62000 1,62
10 1,45300 14,53
25 1,37000 34,25
100 1,16750 116,75
250 1,09624 274,06
500 0,95920 479,60
1.000 0,79477 794,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7922DN-T1-E3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,71841
  • Digi-Reel® ? : SI7922DN-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.253 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback