Add To Favorites
Product Overview
Digi-Key Part Number SI7905DN-T1-GE3CT-ND
Quantity Available 2.648
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7905DN-T1-GE3

Description MOSFET 2P-CH 40V 6A PPAK 1212-8
Expanded Description Mosfet Array 2 P-Channel (Dual) 40V 6A 20.8W Surface Mount PowerPAK® 1212-8 Dual
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI7905DN
Catalog Page 1582 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 6A
Rds On (Max) @ Id, Vgs 60 mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 880pF @ 20V
Power - Max 20.8W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerPAK® 1212-8 Dual
Supplier Device Package PowerPAK® 1212-8 Dual
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI7905DN-T1-GE3CT

11:32:45 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,96000 1,96
10 1,75500 17,55
25 1,65600 41,40
100 1,41080 141,08
250 1,32472 331,18
500 1,15914 579,57
1.000 0,96042 960,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7905DN-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,86814
  • Digi-Reel® ? : SI7905DN-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.648 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback