Add To Favorites
Product Overview
Digi-Key Part Number SI7884BDP-T1-GE3CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SI7884BDP-T1-GE3

Description MOSFET N-CH 40V 58A PPAK SO-8
Expanded Description N-Channel 40V 58A (Tc) 4.6W (Ta), 46W (Tc) Surface Mount PowerPAK® SO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI7884BDP
Video File MOSFET Technologies for Power Conversion
Catalog Page 1579 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 58A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 77nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 3540pF @ 20V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 4.6W (Ta), 46W (Tc)
Rds On (Max) @ Id, Vgs 7.5 mOhm @ 16A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI7884BDP-T1-GE3CT

19:09:49 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,52000 1,52
10 1,35800 13,58
25 1,29000 32,25
100 1,05940 105,94
250 0,99032 247,58
500 0,87516 437,58
1.000 0,69092 690,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7884BDP-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,62607
Send Feedback