Add To Favorites
Product Overview
Digi-Key Part Number SI7629DN-T1-GE3CT-ND
Quantity Available 10.976
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7629DN-T1-GE3

Description MOSFET P-CH 20V 35A 1212-8 PPAK
Expanded Description P-Channel 20V 35A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 35A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 177nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 5790pF @ 10V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 3.7W (Ta), 52W (Tc)
Rds On (Max) @ Id, Vgs 4.6 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 1212-8
Package / Case PowerPAK® 1212-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI7629DN-T1-GE3CT

01:48:23 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02
10 0,90700 9,07
25 0,86160 21,54
100 0,70780 70,78
250 0,66160 165,40
500 0,58466 292,33
1.000 0,46157 461,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7629DN-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,41825
  • Digi-Reel® ? : SI7629DN-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.976 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback