Add To Favorites
Product Overview
Digi-Key Part Number SI7615DN-T1-GE3CT-ND
Quantity Available 4.468
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7615DN-T1-GE3

Description MOSFET P-CH 20V 35A 1212-8
Expanded Description P-Channel 20V 35A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 35A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 183nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 6000pF @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.7W (Ta), 52W (Tc)
Rds On (Max) @ Id, Vgs 3.9 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 1212-8
Package / Case PowerPAK® 1212-8
 
You May Also Be Interested In
  • TDC-GP22 T&R - ams | TDC-GP22CT-ND DigiKey Electronics
  • TDC-GP22 T&R
  • ams
  • ULTRASONIC FLOW SENSOR 32QFN
  • Unit Price 7,11000
  • TDC-GP22CT-ND
Additional Resources
Standard Package ? 1
Other Names SI7615DN-T1-GE3CT

03:38:09 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,54000 1,54
10 1,37100 13,71
25 1,30120 32,53
100 1,06860 106,86
250 0,99896 249,74
500 0,88282 441,41
1.000 0,69696 696,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7615DN-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,63155
  • Digi-Reel® ? : SI7615DN-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.468 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback