Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-09-2017. Minimums may apply.
Product Overview
Digi-Key Part Number SI7540DP-T1-E3CT-ND
Quantity Available 11.243
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7540DP-T1-E3

Description MOSFET N/P-CH 12V 7.6A PPAK SO-8
Expanded Description Mosfet Array N and P-Channel 12V 7.6A, 5.7A 1.4W Surface Mount PowerPAK® SO-8 Dual
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Si7540DP
PCN Obsolescence/ EOL SIL-0392016 16/Dec/2016
Catalog Page 1582 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 7.6A, 5.7A
Rds On (Max) @ Id, Vgs 17 mOhm @ 11.8A, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 17nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 1.4W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerPAK® SO-8 Dual
Supplier Device Package PowerPAK® SO-8 Dual
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI7540DP-T1-E3CT

16:54:28 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,60000 1,60
10 1,43500 14,35
25 1,35320 33,83
100 1,15320 115,32
250 1,08280 270,70
500 0,94742 473,71
1.000 0,78501 785,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7540DP-T1-E3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,70958
  • Digi-Reel® ? : SI7540DP-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.243 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback