Add To Favorites
Product Overview
Digi-Key Part Number SI7460DP-T1-GE3CT-ND
Quantity Available 15.083
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7460DP-T1-GE3

Description MOSFET N-CH 60V 11A PPAK SO-8
Expanded Description N-Channel 60V 11A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI7460DP
Video File MOSFET Technologies for Power Conversion
Catalog Page 1579 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 11A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 100nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds -
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.9W (Ta)
Rds On (Max) @ Id, Vgs 9.6 mOhm @ 18A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
You May Also Be Interested In
  • DRQ127-3R3-R - Eaton | 513-1308-1-ND DigiKey Electronics
  • DRQ127-3R3-R
  • Eaton
  • INDUCT ARRAY 2 COIL 2.831UH SMD
  • Unit Price 2,06000
  • 513-1308-1-ND
  • DRQ127-150-R - Eaton | 513-1144-1-ND DigiKey Electronics
  • DRQ127-150-R
  • Eaton
  • INDUCT ARRAY 2 COIL 14.09UH SMD
  • Unit Price 2,06000
  • 513-1144-1-ND
Additional Resources
Standard Package ? 1
Other Names SI7460DP-T1-GE3CT

12:22:51 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,59000 1,59
10 1,42500 14,25
25 1,34520 33,63
100 1,14600 114,60
250 1,07608 269,02
500 0,94156 470,78
1.000 0,78015 780,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7460DP-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,70519
  • Digi-Reel® ? : SI7460DP-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.083 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback