Add To Favorites
Product Overview
Digi-Key Part Number SI7450DP-T1-E3CT-ND
Quantity Available 9.297
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7450DP-T1-E3

Description MOSFET N-CH 200V 3.2A PPAK SO-8
Expanded Description N-Channel 200V 3.2A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI7450DP
Video File MOSFET Technologies for Power Conversion
Catalog Page 1579 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 3.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 42nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds -
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.9W (Ta)
Rds On (Max) @ Id, Vgs 80 mOhm @ 4A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
You May Also Be Interested In
  • PS2801-1-F3-A - CEL | PS2801-1ACT-ND DigiKey Electronics
  • PS2801-1-F3-A
  • CEL
  • OPTOISOLATOR 2.5KV TRANS 4-SSOP
  • Unit Price 0,90000
  • PS2801-1ACT-ND
Additional Resources
Standard Package ? 1
Other Names SI7450DP-T1-E3CT

13:37:21 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,03000 2,03
10 1,81800 18,18
25 1,71520 42,88
100 1,46140 146,14
250 1,37216 343,04
500 1,20066 600,33
1.000 0,99482 994,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7450DP-T1-E3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,89924
  • Digi-Reel® ? : SI7450DP-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.297 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback