Add To Favorites
Product Overview
Digi-Key Part Number SI7439DP-T1-E3CT-ND
Quantity Available 7.519
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7439DP-T1-E3

Description MOSFET P-CH 150V 3A PPAK SO-8
Expanded Description P-Channel 150V 3A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI7439DP
Video File MOSFET Technologies for Power Conversion
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 3A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 135nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds -
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.9W (Ta)
Rds On (Max) @ Id, Vgs 90 mOhm @ 5.2A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI7439DP-T1-E3CT

04:16:31 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,64000 3,64
10 3,27300 32,73
25 3,09400 77,35
100 2,68150 268,15
250 2,54396 635,99
500 2,28268 1.141,34
1.000 1,92514 1.925,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7439DP-T1-E3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,77561
  • Digi-Reel® ? : SI7439DP-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.519 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback