Add To Favorites
Product Overview
Digi-Key Part Number SI7414DN-T1-E3CT-ND
Quantity Available 1.376
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7414DN-T1-E3

Description MOSFET N-CH 60V 5.6A 1212-8
Expanded Description N-Channel 60V 5.6A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Si7414DN
Video File MOSFET Technologies for Power Conversion
Catalog Page 1576 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 5.6A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 25nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds -
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.5W (Ta)
Rds On (Max) @ Id, Vgs 25 mOhm @ 8.7A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 1212-8
Package / Case PowerPAK® 1212-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI7414DN-T1-E3CT

20:15:30 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,21000 1,21
10 1,08200 10,82
25 1,02680 25,67
100 0,84360 84,36
250 0,78852 197,13
500 0,69686 348,43
1.000 0,55016 550,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7414DN-T1-E3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,49852
  • Digi-Reel® ? : SI7414DN-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.376 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback