Add To Favorites
Product Overview
Digi-Key Part Number SI7386DP-T1-E3CT-ND
Quantity Available 4.084
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7386DP-T1-E3

Description MOSFET N-CH 30V 12A PPAK SO-8
Expanded Description N-Channel 30V 12A (Ta) 1.8W (Ta) Surface Mount PowerPAK® SO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Si7386DP
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Catalog Page 1578 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 12A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 18nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds -
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.8W (Ta)
Rds On (Max) @ Id, Vgs 7 mOhm @ 19A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
You May Also Be Interested In
  • DRQ127-4R7-R - Eaton | 513-1147-1-ND DigiKey Electronics
  • DRQ127-4R7-R
  • Eaton
  • INDUCT ARRAY 2 COIL 4.841UH SMD
  • Unit Price 2,55000
  • 513-1147-1-ND
Additional Resources
Standard Package ? 1
Other Names SI7386DP-T1-E3CT

07:22:38 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,10000 1,10
10 0,98700 9,87
25 0,93680 23,42
100 0,76970 76,97
250 0,71948 179,87
500 0,63582 317,91
1.000 0,50196 501,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7386DP-T1-E3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,45485
  • Digi-Reel® ? : SI7386DP-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.084 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback