Add To Favorites
Product Overview
Digi-Key Part Number SI7322DN-T1-GE3CT-ND
Quantity Available 51.179
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7322DN-T1-GE3

Description MOSFET N-CH 100V 18A 1212-8
Expanded Description N-Channel 100V 18A (Tc) 3.8W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets SI7322DN
Video File MOSFET Technologies for Power Conversion
Catalog Page 1576 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 18A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 750pF @ 50V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.8W (Ta), 52W (Tc)
Rds On (Max) @ Id, Vgs 58 mOhm @ 5.5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 1212-8
Package / Case PowerPAK® 1212-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI7322DN-T1-GE3CT

12:48:23 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,25000 1,25
10 1,11700 11,17
25 1,06000 26,50
100 0,87080 87,08
250 0,81408 203,52
500 0,71940 359,70
1.000 0,56795 567,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7322DN-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 51.000 - Immediate
  • Unit Price: 0,51464
  • Digi-Reel® ? : SI7322DN-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 51.179 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback